GCC43DRSN

Heilind Number:SULGCC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRSN

Detailed Description

Introducing the GCC43DRSN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 86 female contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and durability. The termination method is through-hole, with a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for high-power systems. Operating within a wide temperature range of -65 to 125°C, it offers robust performance in harsh environments. The contact type, loop bellow, provides secure and stable connections. Matte tin termination plating further enhances its longevity. With a connector height of 15.49mm and a width of 9.4mm, this connector is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the GCC43DRSN ensures reliable signal transmission.