GCC43DRSS-S288

Heilind Number:SULGCC43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRSS-S288

Detailed Description

Introducing the GCC43DRSS-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 86 positions, ensuring ample connectivity for your projects. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it offers reliable power transmission. The female gender and side hole mount type make installation seamless, while the card extender termination method guarantees secure connections. Crafted with PA9T and phosphor bronze, and plated with gold and matte tin, this connector ensures optimal conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring .61 in height, 9.4 mm width, and with a tail length of .175 in (4.45mm), this connector is compact yet robust. Ideal for demanding applications, it is a reliable solution for your connectivity needs.