GCC43DRST-S288

Heilind Number:SULGCC43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRST-S288

Detailed Description

Introducing the GCC43DRST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 2.54mm, 86 positions, and a dual-row layout, this connector offers ample versatility for complex circuitry. Its female gender and loop bellow contact type ensure secure and reliable connections, while the phosphor bronze contact material with gold plating guarantees optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The threaded mount type and straddle orientation facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand harsh conditions. Compact yet durable, it boasts a connector height of 15.49mm and width of 9.4mm, making it suitable for various applications in aerospace, defense, and industrial sectors. Trust in the GCC43DRST-S288 for high-reliability connectivity in your electronic systems.