GCC43DRST

Heilind Number:SULGCC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRST

Detailed Description

The GCC43DRST is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 gold-plated contacts made of durable phosphor bronze, it ensures reliable conductivity with a low 3A amperage rating and a high 700VAC voltage capacity. The threaded mount and through-hole termination method guarantee secure installation, while the loop bellow contact type and straight orientation facilitate efficient signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, make it ideal for space-constrained PCB layouts. Perfect for industrial and electronic applications requiring high reliability, the GCC43DRST sets the standard for performance in connectivity solutions.