GCC43DRTH-S13

Heilind Number:SULGCC43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTH-S13

Detailed Description

The GCC43DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent power requirements. The connector offers 2 rows and 86 positions, making it ideal for complex circuitry. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. The connector operates flawlessly in a wide temperature range from -65 to 125 °C, suitable for harsh environments. Its compact design, with a height of 10.95 mm and a width of 10.16 mm, saves valuable board space. Perfect for aerospace, military, and industrial applications, the GCC43DRTHS13 guarantees high reliability and performance.