GCC43DRTH

Heilind Number:SULGCC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTH

Detailed Description

The GCC43DRTH is a high-performance board-to-board PCB connector meticulously engineered for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it guarantees reliable operation even in high-power environments. The female connector, with two rows and 86 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal integrity over time. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution. Ideal for aerospace, telecommunications, and industrial applications, the GCC43DRTH is a dependable choice for high-reliability connectivity.