GCC43DRTI-S13

Heilind Number:SULGCC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTI-S13

Detailed Description

Introducing the GCC43DRTI-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction, this connector is crafted from PA9T and boasts Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for power and signal transmission. The connector offers 86 positions in a compact form factor, with a pitch of 2.54mm for easy integration. Its threaded mount and straddle orientation provide secure attachment, while the termination method using card extenders simplifies installation. Operating within a wide temperature range of -65 to 125°C, it's built to endure harsh conditions. With matte tin termination plating for added durability, the GCC43DRTI-S13 is the perfect choice for mission-critical systems requiring high reliability and performance.