GCC43DRTI

Heilind Number:SULGCC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTI

Detailed Description

The GCC43DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's straight orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm and a width of 10.16mm, it provides a sturdy and space-efficient solution for your PCB connectivity needs. The matte tin termination plating ensures durability and longevity. The GCC43DRTI is a top choice for applications requiring high reliability and performance in board-to-board connections.