| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DRTN-S13 |
GCC43DRTN-S13
| Heilind Number: | SULGCC43DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DRTN-S13, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it offers robust power transmission capabilities. The 86 position, 2-row layout with full bellow contact type guarantees secure mating. Its card extender termination method and matte tin plating on the contacts ensure easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical systems. Trust in the GCC43DRTN-S13 for seamless board-level interconnectivity in your electronic designs.

