GCC43DRTN

Heilind Number:SULGCC43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRTN

Detailed Description

Introducing the GCC43DRTN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for demanding applications in various industries. Featuring two rows and 86 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring at 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it saves space on PCBs. The matte tin termination plating adds another layer of protection against corrosion. Trust the GCC43DRTN for your connectivity needs, whether in aerospace, telecommunications, or industrial applications.