GCC43DRTS-S13

Heilind Number:SULGCC43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTS-S13

Detailed Description

Introducing the GCC43DRTS-S13, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features two rows of precision-engineered contacts made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers excellent electrical performance. The Full Bellow contact type and gold plating guarantee optimal conductivity, while the termination method of Card Extender with Matte Tin plating ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. With 86 positions and a straddle orientation, it provides versatility in PCB layout. The GCC43DRTS-S13 is a top choice for engineers seeking high-quality connectors for their designs.