GCC43DRTS

Heilind Number:SULGCC43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRTS

Detailed Description

Introducing the GCC43DRTS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector features two rows for secure attachment and a side-hole mount type for easy installation. With a pitch of 2.54mm, it ensures precise alignment on your circuit board. Constructed with PA9T and Phosphor Bronze, it offers exceptional durability and conductivity, while the gold contact plating guarantees reliable signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of applications. The full bellow contact type and straight orientation further enhance its functionality. With 86 positions and a tail length of 5.08mm, it accommodates complex PCB layouts with ease. Additionally, the connector is designed for resilience, with an operating temperature range of -65 to 125°C and matte tin termination plating. Perfect for aerospace, defense, and industrial settings, the GCC43DRTS is a dependable solution for your connectivity needs.