GCC43DRXI

Heilind Number:SULGCC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRXI

Detailed Description

The GCC43DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its female gender, two rows, and threaded mount type make it easy to install securely. The termination method is through-hole, and the contact plating is gold for enhanced conductivity. With a pitch of 2.54mm, it accommodates precise connections with a total of 86 positions. Operating within a wide temperature range from -65 to 125°C, it is suitable for use in various settings. The connector's straight orientation and full bellow contact type further contribute to its efficiency. Termination plating with matte tin ensures long-term durability. Ideal for high-reliability applications, the GCC43DRXI is a top choice for engineers and manufacturers in need of premium PCB connectivity solutions.