GCC43DRXN

Heilind Number:SULGCC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRXN

Detailed Description

Introducing the GCC43DRXN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures secure connectivity in demanding applications. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and termination method through hole mounting offer stable and robust connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained installations. With matte tin termination plating, it complies with RoHS regulations. Trust the GCC43DRXN for seamless interconnection in your PCB assemblies.