| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DRXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DRXS |
GCC43DRXS
| Heilind Number: | SULGCC43DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DRXS, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity. Its Full Bellow contact type and straight orientation further enhance signal integrity. With a tail length of 4.7mm, this connector is suitable for through-hole mounting. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the GCC43DRXS is a top choice for high-reliability applications.

