GCC43DRYH-S13

Heilind Number:SULGCC43DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRYH-S13

Detailed Description

Introducing our high-performance GCC43DRYH-S13 Board-to-Board PCB Connector, designed for demanding applications where reliability is paramount. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 86 positions across 2 rows, it offers versatile connectivity options. Its Full Bellow contact type and Straddle orientation guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various environments. The termination method of Card Extender with Matte Tin plating on the termination ensures efficient signal transmission. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GCC43DRYHS13 for high-reliability connectivity in your critical systems.