GCC43DRYH

Heilind Number:SULGCC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRYH

Detailed Description

The GCC43DRYH connector features a durable construction of PA9T and high-quality Phosphor Bronze contact material with Gold plating, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of 86 positions and 2.54mm pitch offer ample connectivity options on a PCB. The Full Bellow contact type and straight orientation provide secure and efficient mating. Designed for through-hole mounting with a clearance hole, installation is convenient. The connector's operating temperature range of -65 to 125°C and matte tin termination plating guarantee long-term functionality. Perfect for hi-rel applications, it meets stringent quality standards. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, the GCC43DRYH is ideal for space-restricted PCB designs. A versatile choice for board-to-board and card edge connections, this connector excels in performance and durability.