GCC43DRYI-S13

Heilind Number:SULGCC43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DRYI-S13

Detailed Description

The GCC43DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The connector is rated for 3A and 700VAC, suitable for power and signal transmission. Its full bellow contact type and threaded mount design provide stability and ease of installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With 86 positions and a tail length of 10.8mm, it accommodates high-density PCB layouts. The matte tin termination plating ensures compatibility with various soldering methods. Perfect for aerospace, defense, and industrial applications, the GCC43DRYIS13 guarantees high reliability and performance.