GCC43DRYI

Heilind Number:SULGCC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRYI

Detailed Description

Introducing SKU GCC43DRYI, a high-performance Board-to-Board PCB Connector specifically designed for demanding applications. With a pitch of 2.54mm and two rows for efficient connectivity, this connector offers seamless integration. Featuring durable PA9T housing and high-quality Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. Its Full Bellow contact type and threaded mount provide secure connections, while its straight orientation and 86 positions cater to versatile board setups. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power transmission. With a wide temperature range of -65 to 125°C, Matte Tin termination plating, and a tail length of 11.18mm, this connector is a dependable solution for your connectivity needs. Trust in the GCC43DRYI for exceptional performance in your PCB assemblies.