| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DRYN-S13 |
GCC43DRYN-S13
| Heilind Number: | SULGCC43DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DRYN-S13, a high-performance board to board PCB connector designed for female gender connectors. With two rows and a pitch of 2.54mm, this connector offers 86 positions for seamless connectivity. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable and durable performance, even in demanding environments. The full bellow contact type and straddle orientation further enhance its functionality. Rated for 700VAC and 3A, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees stability and longevity. Whether for industrial or commercial use, the GCC43DRYN-S13 is the perfect choice for your connectivity needs.

