GCC43DRYN

Heilind Number:SULGCC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRYN

Detailed Description

Introducing the GCC43DRYN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a rated amperage of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Featuring two rows with 86 positions spaced at a standard 2.54mm pitch, it offers versatile connectivity. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its straight orientation and no mounting requirement make installation easy. The termination method is through-hole with matte tin plating, guaranteeing secure soldering. With a tail length of 11.18mm and compact dimensions (10.95mm height, 10.16mm width), it is space-efficient. Ideal for demanding environments, this connector is a reliable choice for high-performance electronic systems.