GCC43DRYS-S13

Heilind Number:SULGCC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRYS-S13

Detailed Description

Introducing the GCC43DRYS-S13, a high-performance board-to-board PCB connector engineered for demanding applications. Designed with precision and reliability in mind, this connector features PA9T and phosphor bronze construction, ensuring robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Its full bellow contact type and straddle orientation further enhance connectivity. With 86 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's 10.8mm tail length, 10.95mm height, and 10.16mm width, ensure compatibility with various PCB layouts. Its matte tin termination plating adds durability. Classified under hi-rel PCB connectors, it meets stringent quality standards. The GCC43DRYSS13 is the perfect choice for high-performance electronics applications.