GCC43DRYS

Heilind Number:SULGCC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DRYS

Detailed Description

Introducing the GCC43DRYS, a high-performance PA9T and Phosphor Bronze PCB connector designed for female applications. With a robust amperage rating of 3A and a dual-row configuration, this connector ensures efficient power transmission in demanding electronic systems. Featuring a convenient side hole mount, it offers secure attachment to PCBs via thru-hole termination. The gold-plated phosphor bronze contacts guarantee reliable signal conductivity, while the full bellow design enhances durability. With 86 positions spaced at a pitch of 2.54mm (.1in), this connector accommodates complex board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The compact form factor, measuring 10.95mm (.431in) in height and 10.16mm (.4in) in width, makes it ideal for space-constrained applications. With matte tin termination plating and a voltage rating of 700VAC, the GCC43DRYS meets stringent industry standards for performance and reliability. Whether for aerospace, defense, or industrial applications, this connector ensures seamless connectivity and signal integrity. Elevate your PCB designs with the high-quality and precision-engineered GCC43DRYS.