| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DSXH |
GCC43DSXH
| Heilind Number: | SULGCC43DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 43 positions in a single row, it offers seamless connectivity in compact spaces. The straight orientation and clearance hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees reliable performance even in harsh environments. The matte tin termination plating further enhances its corrosion resistance. Ideal for critical electronic systems, the GCC43DSXH is a must-have component for engineers seeking top-tier connectivity solutions.

