GCC43DSXN

Heilind Number:SULGCC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULGCC43DSXN

Detailed Description

Introducing the GCC43DSXN, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector features 43 positions with a pitch of 2.54mm, ensuring precise and secure connections. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts provide reliable signal transmission, while the matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in various environments. Its straight orientation, no mounting design, and 4.06mm tail length make installation easy and efficient. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC43DSXN guarantees exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.