GCC43DTAD-S189

Heilind Number:SULGCC43DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTAD-S189

Detailed Description

Introducing the GCC43DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it delivers efficient power transfer. The female gender, 2-row configuration, and right-angle orientation offer versatile connectivity options. Thru-hole termination with gold-plated phosphor bronze contacts guarantees optimal signal transmission. With 86 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances corrosion resistance. Perfect for high-reliability applications, the GCC43DTAD-S189 is a top choice for engineers in need of robust board-to-board connectors.