GCC43DTAD

Heilind Number:SULGCC43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTAD

Detailed Description

Introducing the GCC43DTAD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PA9T housing and high-quality phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mounting make it ideal for space-constrained PCB layouts. With 86 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for industrial and commercial use. The matte tin termination plating adds durability and longevity to the connector. Trust the GCC43DTAD for secure and efficient connections in your electronic designs.