| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DTAH-S189 |
GCC43DTAH-S189
| Heilind Number: | SULGCC43DTAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DTAH-S189 connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage resistance up to 700VAC. With 86 positions arranged in 2 rows at a 2.54mm pitch, it offers ample connectivity in a compact form factor. The Right Angle orientation and Clearance Hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating adds durability and longevity to this connector, making it ideal for industrial and commercial electronics. Trust in the GCC43DTAH-S189 for secure and efficient board-to-board connections.

