GCC43DTAI

Heilind Number:SULGCC43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTAI

Detailed Description

Introducing the GCC43DTAI, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. This connector features PA9T and Phosphor Bronze construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power systems. The threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. Gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact design minimizes signal interference. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures long-term performance. The GCC43DTAI is a top choice for engineers seeking top-tier board-to-board connectivity solutions.