| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DTAN |
GCC43DTAN
| Heilind Number: | SULGCC43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DTAN, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of 86 gold-plated contact positions, ensuring reliable connectivity. The contact material and termination plating, made of Phosphor Bronze and Matte Tin respectively, guarantee durability even in harsh environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and no mounting design offer flexibility in installation. Ideal for board-to-board PCB and card edge connections, this connector is a top choice for industries where reliability is paramount.

