GCC43DTAS-S189

Heilind Number:SULGCC43DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTAS-S189

Detailed Description

Introducing the GCC43DTAS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, ensuring secure and efficient data transmission. With a voltage rating of 700VAC and an amperage of 3A, it guarantees reliable power delivery. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating ensures durable and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial electronics, the GCC43DTAS-S189 is a trusted solution for your interconnect needs.