GCC43DTAS

Heilind Number:SULGCC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTAS

Detailed Description

Meet the GCC43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector offers a dual-row design with side hole mounting and through-hole termination, guaranteeing secure attachment to your PCB. Its contact material, Phosphor Bronze, plated with gold, provides excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. With 86 positions and a pitch of 2.54mm, precise and efficient connections are assured. The loop bellow contact type and right-angle orientation further enhance versatility in PCB layouts. Rated for operation in temperatures ranging from -65 to 125°C, it ensures performance in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it complies with RoHS regulations, promoting environmental sustainability. Whether in aerospace, telecommunications, or industrial settings, the GCC43DTAS is the perfect choice for high-reliability connectivity solutions.