| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DTAT |
GCC43DTAT
| Heilind Number: | SULGCC43DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTAT |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DTAT is a high-performance PA9T and Phosphor Bronze threaded female connector, designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 loop bellow contacts plated with gold, it guarantees secure and low-resistance connections. The right-angle orientation and thru-hole termination method offer easy and stable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, and with a matte tin termination plating, this connector is built for durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient, making it ideal for use in various electronic devices. Trust in the GCC43DTAT for top-notch performance in your connectivity needs.

