GCC43DTBD-S189

Heilind Number:SULGCC43DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTBD-S189

Detailed Description

Introducing the GCC43DTBD-S189, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring two rows of female connectors with a pitch of 2.54mm, this component is ideal for intricate circuitry setups. Its PA9T and Phosphor Bronze construction ensures durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for performance. The right-angle orientation and loop bellow contact type make it versatile for various applications. With 86 positions and a tail length of 4.57mm, it offers ample connectivity options. Designed for clearance hole mounting and through-hole termination, it facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for even the most demanding environments. The compact dimensions of 9.4mm width and 15.49mm height make it space-efficient without compromising functionality. In conclusion, the GCC43DTBD-S189 is the perfect solution for high-reliability board-to-board connections in aerospace, defense, and other critical industries.