GCC43DTBH

Heilind Number:SULGCC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTBH

Detailed Description

Introducing the GCC43DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 86 positions with a current rating of 3A and a voltage rating of 700VAC. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliability in extreme operating conditions ranging from -65°C to 125°C. The contact material is gold-plated while the termination method is through-hole, guaranteeing optimal signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in PCB assembly. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it provides a compact solution without compromising on performance. Ideal for aerospace, military, and industrial applications, this connector, bearing the acronym GCC43DTBH, is a trusted choice for secure and efficient board-level connections.