GCC43DTBN-S189

Heilind Number:SULGCC43DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTBN-S189

Detailed Description

Introducing the GCC43DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With its female gender, 2 rows of 86 positions, and right-angle orientation, it offers versatile mounting options and space-saving benefits. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee optimal signal transmission and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB designs. Trust the GCC43DTBN-S189 for seamless and high-reliability board-to-board connections in your next project.