| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DTBN |
GCC43DTBN
| Heilind Number: | SULGCC43DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTBN |
| ECAD Model: |
Specifications
Detailed Description
The GCC43DTBN is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable conductivity at up to 3A and 700VAC. The loop bellow contact type and right-angle orientation provide efficient signal transmission, while the thru-hole termination method and matte tin plating guarantee secure and durable attachment to the board. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the GCC43DTBN for robust and stable board-to-board connections in your electronic systems.

