GCC43DTBS

Heilind Number:SULGCC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTBS

Detailed Description

The SKU GCC43DTBS features a robust PA9T housing and high-performance Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is designed for efficient power transmission. Its two rows of Right Angle-mounted pins with Thru Hole termination offer secure PCB attachment. The gold-plated contacts provide excellent conductivity, while the Matte Tin termination enhances durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its Loop Bellow contact type and 86 positions make it ideal for use in Board To Board and Card Edge connections. Compact in size with a height of .61 inches and a width of 9.4mm, the GCC43DTBS is a versatile and essential component for any electronic assembly.