GCC43DTBT-S189

Heilind Number:SULGCC43DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTBT-S189

Detailed Description

Introducing our GCC43DTBT-S189, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board or card edge connections. With a rugged construction, this connector features threaded mounting and through-hole termination for secure attachment. The contact material is made of Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 86 positions spread across 2 rows, it offers versatile connectivity options. The loop bellow contact type and right-angle orientation further enhance ease of use in various applications. Rated for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. Featuring matte tin termination plating, it complies with RoHS standards for environmental safety. Trust the GCC43DTBT-S189 for your connectivity needs in demanding industrial settings.