GCC43DTBT

Heilind Number:SULGCC43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTBT

Detailed Description

The GCC43DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows with 86 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The gold-plated contact material and matte tin termination plating further enhance durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the GCC43DTBT for efficient and dependable board-to-board connections in your projects.