GCC43DTKD-S288

Heilind Number:SULGCC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTKD-S288

Detailed Description

The GCC43DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 female contacts, it ensures reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating guarantees robust solder joints. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the GCC43DTKD-S288 ensures dependable performance and durability.