GCC43DTKH-S288

Heilind Number:SULGCC43DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTKH-S288

Detailed Description

Introducing the GCC43DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and rugged Phosphor Bronze contacts with gold plating, ensuring reliable conductivity at a maximum voltage of 700 VAC. With a pitch of 2.54mm, it offers 86 positions in a dual-row configuration, perfect for complex circuitry. The unique Loop Bellow contact type and Card Extender termination method guarantee secure connections, while its straddle orientation and clearance hole mount type provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet powerful solution for your connectivity needs. Trust in the GCC43DTKH-S288 for efficient and durable board-to-board connections in aerospace, defense, and industrial applications.