| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC43DTKH |
GCC43DTKH
| Heilind Number: | SULGCC43DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC43DTKH, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring superior conductivity and durability. With a contact rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The two-row design with 86 positions and 2.54mm pitch allows for efficient signal transfer. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating guarantees secure soldering. Trust in the performance and quality of the GCC43DTKH for your connectivity needs.

