| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DTKI |
GCC43DTKI
| Heilind Number: | SULGCC43DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a pitch of 2.54mm and 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. The connector's straight orientation and loop bellow contact type allow for easy mating and unmating. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the GCC43DTKI for superior connectivity in aerospace, automotive, and industrial applications.

