GCC43DTKN-S288

Heilind Number:SULGCC43DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTKN-S288

Detailed Description

GCC43DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700 VAC, it meets stringent power requirements. This female connector, with 2 rows and 86 positions, offers ample connectivity options. Its card extender termination method and loop bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating enhances durability. Trust the GCC43DTKN-S288 for efficient and dependable board-level interconnect solutions.