GCC43DTKN

Heilind Number:SULGCC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTKN

Detailed Description

The GCC43DTKN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 86 gold-plated contacts made of PA9T and phosphor bronze for reliable connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. The loop bellow contact type and .19-inch tail length offer secure and stable connections. Measuring .61 inches in height and 9.4mm in width, it is suitable for compact PCB designs. Ideal for use in aerospace, defense, and industrial applications, the GCC43DTKN is a dependable solution for your connectivity needs.