GCC43DTKT

Heilind Number:SULGCC43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTKT

Detailed Description

Introducing our GCC43DTKT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 2.54mm pitch and 86 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained setups. Trust the GCC43DTKT for efficient and dependable board-to-board connections in critical systems.