GCC43DTMH-S189

Heilind Number:SULGCC43DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTMH-S189

Detailed Description

Introducing SKU GCC43DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 86 positions offer versatility in circuit board designs. Its Thru-Hole termination method and Matte Tin plating guarantee secure and efficient soldering. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust in its gold-plated contacts and loop bellow design for low contact resistance and high signal integrity. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Ideal for aerospace, military, and industrial applications, this connector is a reliable solution for your connectivity needs.