GCC43DTMI-S189

Heilind Number:SULGCC43DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTMI-S189

Detailed Description

Introducing the GCC43DTMI-S189, a high-performance connector designed for demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Gold-plated contacts provide excellent conductivity, while the loop bellow design offers durability in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With 86 positions and a pitch of 2.54mm, it enables high-density board-to-board connections. The connector's right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust in the GCC43DTMI-S189 for dependable and efficient connectivity in your projects.