GCC43DTMI

Heilind Number:SULGCC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTMI

Detailed Description

Introducing the GCC43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliability in extreme operating conditions with an amperage rating of 3A and voltage capability of 700VAC. With a gender specification of female and a two-row configuration, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Each of the 86 Loop Bellow contact positions is meticulously plated with gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial systems. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. The termination plating in matte tin further enhances its performance and longevity. In conclusion, the GCC43DTMI is the ultimate solution for high-reliability board-level interconnects.